Parametric results for: CBF3JB130R under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: cbf3jb130r
Select parts from the table below to compare.
Compare
Compare
CBF3JB130R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 130 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 38.1 mm 9.5 mm 22.2 mm 7.9 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
NCBF3JB130R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 130 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C -55 °C Fireproof 2 Bulk WIRE 800 µm 38.1 mm 9.5 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80
WCBF3JB130R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 130 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROFF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 9.5 mm 22.2 mm 7.9 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80