Parametric results for: CBF3JB160R under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
-
Manufacturer Part Number: cbf3jb160r
Select parts from the table below to compare.
Compare
Compare
MCBF3JB160R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 160 Ω 5 % 3 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 300 V 155 °C -55 °C Rectangular 2 BULK WIRE 800 µm 25.4 mm 9.5 mm 22 mm 8 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
CBF3JB160R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 160 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 38.1 mm 9.5 mm 22.2 mm 7.9 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80