Parametric results for: CC080 under Ceramic Capacitors

Filter Your Search

1 - 10 of 15,194 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: cc080
Select parts from the table below to compare.
Compare
Compare
package
CC0805MRX7R8BB104
YAGEO Corporation
$0.0170 Yes Yes Active 100 nF 25 V 20 % 0805 X7R 20 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 850 µm 2 mm 1.25 mm 0805 CHIP Compliant EAR99 8532.24.00.20
package
CC0805KRX7R9BB562
YAGEO Corporation
$0.0198 Yes Yes Active 5.6 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm 0805 CHIP Compliant EAR99 8532.24.00.20
package
CC0805DRNPO9BN9R0
YAGEO Corporation
$0.0210 Yes Yes Active 9 pF 50 V 5.56 % 0805 C0G 5.56 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 0805 CHIP, HALOGEN FREE AND ROHS COMPLIANT Compliant EAR99 8532.24.00.20
package
CC0805KRX7R9BB681
YAGEO Corporation
$0.0212 Yes Yes Active 680 pF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm 0805 CHIP Compliant EAR99 8532.24.00.20
package
CC0805KRX7R9BB221
YAGEO Corporation
$0.0237 Yes Yes Active 220 pF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 0.15 ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm 0805 CHIP Compliant EAR99 8532.24.00.20
package
CC0805KRX7R9BB102
YAGEO Corporation
$0.0238 Yes Yes Active 1 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm 0805 CHIP Compliant EAR99 8532.24.00.20
package
CC0805KRX7R9BB223
YAGEO Corporation
$0.0249 Yes Yes Active 22 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm 0805 CHIP Compliant EAR99 8532.24.00.20
package
CC0805KRX7R9BB103
YAGEO Corporation
$0.0249 Yes Yes Active 10 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.15 ppm/°C 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm 0805 CHIP Compliant EAR99 8532.24.00.20
package
CC0805JRNPO9BN470
YAGEO Corporation
$0.0260 Yes Yes Active 47 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm 0805 CHIP Compliant EAR99 8532.24.00.20
package
CC0805ZRY5V7BB225
YAGEO Corporation
$0.0263 Yes Yes Active 2.2 µF 16 V 80 % 0805 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 850 µm 2 mm 1.25 mm CHIP Compliant EAR99 8532.24.00.20