Filter Your Search
1 - 2 of 2 results
|
CCL2000TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | Transferred | 2.3 V | 2 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.70 | ||
|
|
CCL2000TR-RMCU
AEM Inc
|
Check for Price | Active | 2.3 V | 2 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | HERMETIC SEALED, GLASS PACKAGE-2 | EAR99 | 8541.10.00.70 |