Filter Your Search
1 - 2 of 2 results
|
CD214B-R31000
Bourns Inc
|
Check for Price | Yes | Obsolete | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 115 A | 1 | 1 kV | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | DO-214AA | SMB, 2 PIN | 2 | EAR99 | 8541.10.00.80 | ||
|
CD214B-R3100
Bourns Inc
|
Check for Price | Yes | Obsolete | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 115 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | DO-214AA | SMB, 2 PIN | 2 | EAR99 | 8541.10.00.80 |