Filter Your Search
1 - 10 of 215 results
|
CD4572UBPWR
Texas Instruments
|
$0.6687 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 6.8 mA | 150 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
CD4572UBNSR
Texas Instruments
|
$0.7081 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 6.8 mA | 150 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
CD4572UBM
Texas Instruments
|
$0.7313 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 6.8 mA | 150 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
CD4572UBME4
Texas Instruments
|
$0.7695 | Yes | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
CD4572UBMG4
Texas Instruments
|
$0.7695 | No | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 6.8 mA | 150 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
CD4572UBE
Texas Instruments
|
$0.9154 | Yes | Active | 5 V | 200 ns | 200 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 6.8 mA | 150 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
CD4575A
Microchip Technology Inc
|
$5.5634 | No | Active | YES | ZENER | S-XUUC-N3 | Not Qualified | e0 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | SINGLE | SILICON | ZENER DIODE | 1 | UNIDIRECTIONAL | 6.4 V | 0.64 mV/°C | 5 % | 2 mA | ||||||||||||||||||||||||||||||||||||
|
CD4575
Microchip Technology Inc
|
$5.5634 | No | Active | YES | ZENER | S-XUUC-N3 | Not Qualified | e0 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | SINGLE | SILICON | ZENER DIODE | 1 | UNIDIRECTIONAL | 6.4 V | 0.64 mV/°C | 5 % | 2 mA | ||||||||||||||||||||||||||||||||||||
|
CD4572
Microchip Technology Inc
|
$7.0138 | No | Active | YES | ZENER | S-XUUC-N3 | Not Qualified | e0 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | SINGLE | SILICON | ZENER DIODE | 1 | UNIDIRECTIONAL | 6.4 V | 0.128 mV/°C | 5 % | 1 mA | ||||||||||||||||||||||||||||||||||||
|
CD4572A
Microchip Technology Inc
|
$7.0138 | No | Active | YES | ZENER | S-XUUC-N3 | Not Qualified | e0 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | SINGLE | SILICON | ZENER DIODE | 1 | UNIDIRECTIONAL | 6.4 V | 0.128 mV/°C | 5 % | 1 mA |