Filter Your Search
1 - 4 of 4 results
|
|
CD74FCT240ATE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 8 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | BICMOS | ENABLE LOW | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | DIP-20 | 8542.39.00.60 | |||||||
|
|
CD74FCT240ATE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 5.6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.39.00.60 | ||||||||||||||
|
|
CD74FCT240ATE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.6 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | BICMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.895 mm | DIP-20 | 8542.39.00.60 | |||||||||||||||
|
|
CD74FCT240ATE
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 5.6 ns | 5.6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | INVERTED | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.895 mm | DIP-20 | 8542.39.00.60 |