Parametric results for: CDR31BP240BFURAB under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cdr31bp240bfurab
Select parts from the table below to compare.
Compare
Compare
package
CDR31BP240BFURAB
Vishay Vitramon
Check for Price No No Active 24 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/7 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm , 0805 Compliant EAR99 8532.24.00.20
CDR31BP240BFURAB
Vishay Intertechnologies
Check for Price No Active 24 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/7 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm CHIP Compliant EAR99 8532.24.00.20