Parametric results for: CE156F22-11-R under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: ce156f2211r
Select parts from the table below to compare.
Compare
Compare
CE156F22-11-RA
Pancon Corporation
Check for Price Obsolete 11 1 FEMALE CABLE POLYAMIDE AU BOARD CONNECTOR CLOSED END, TERMINATION 3000VAC V NO 6.672 N 0.04 inch 5 GΩ 18 AWG 26 AWG 6.672 N UL, CSA -55 °C 85 °C PLUG PREASSEM CONN GOLD COPPER ALLOY RECTANGULAR DUAL PRONG NATURAL 0.156 inch NO ONE 30u inch IDC 0.33 inch 0.77 inch 1.716 inch EAR99 8536.69.40.40
CE156F22-11-RB
Pancon Corporation
Check for Price End Of Life 11 1 FEMALE CABLE POLYAMIDE AU BOARD CONNECTOR CLOSED END, TERMINATION 3000VAC V NO 6.672 N 0.04 inch 5 GΩ 18 AWG 26 AWG 6.672 N e4 UL, CSA -55 °C 85 °C PLUG PREASSEM CONN GOLD COPPER ALLOY RECTANGULAR DUAL PRONG NATURAL 0.156 inch NO ONE 15u inch IDC 0.33 inch 0.77 inch 1.716 inch EAR99 8536.69.40.40
CE156F22-11-R
Pancon Corporation
Check for Price Obsolete 11 1 FEMALE CABLE POLYAMIDE SN BOARD CONNECTOR CLOSED END, TERMINATION 3000VAC V NO 6.672 N 0.04 inch 5 GΩ 18 AWG 26 AWG 6.672 N e4 UL, CSA -55 °C 85 °C PLUG PREASSEM CONN GOLD COPPER ALLOY RECTANGULAR DUAL PRONG NATURAL 0.156 inch NO ONE 200u inch IDC 0.33 inch 0.77 inch 1.716 inch EAR99 8536.69.40.40