Filter Your Search
1 - 10 of 4,605 results
|
CFF200S-102-JTAVQ
RCD Components Inc
|
Check for Price | No | Active | 1 kΩ | 5 % | 2 W | Axial | FIXED RESISTOR | CARBON FILM | CF | 600 V | e0 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
CFF200S-752-GAQ
RCD Components Inc
|
Check for Price | No | No | Active | 7.5 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CFF | FLAME PROOF | 70 °C | CF | NO | 600 V | e0 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | 8533.10.00.65 | |||
|
CFF200S-105-GTAV
RCD Components Inc
|
Check for Price | Active | 1 MΩ | 2 % | 2 W | Axial | FIXED RESISTOR | CARBON FILM | CF | 600 V | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
CFF200S-102-JTAVW
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 2 W | Axial | FIXED RESISTOR | CARBON FILM | 600 V | e3 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
CFF200S-134-GTAV
RCD Components Inc
|
Check for Price | Active | 130 kΩ | 2 % | 2 W | Axial | FIXED RESISTOR | CARBON FILM | CF | 600 V | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
CFF200S-183-GTQ
RCD Components Inc
|
Check for Price | No | No | Active | 18 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CFF | FLAME PROOF | 70 °C | CF | NO | 600 V | e0 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | 8533.10.00.65 | |||
|
CFF200S-300-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 30 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CFF | FLAME PROOF | 70 °C | CF | NO | 600 V | e0 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 27 mm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | 8533.10.00.65 | ||
|
CFF200S-1R5-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.5 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CFF | FLAME PROOF | 70 °C | CF | NO | 600 V | e3 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | |||
|
CFF200S-912-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 9.1 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CFF | FLAME PROOF | 70 °C | CF | NO | 600 V | e0 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | 8533.10.00.65 | |||
|
CFF200S-330-GTQ
RCD Components Inc
|
Check for Price | No | No | Active | 33 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CFF | FLAME PROOF | 70 °C | CF | NO | 600 V | e0 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | 8533.10.00.65 |