Filter Your Search
1 - 4 of 4 results
|
|
CFN1206AFX-R040ELF
Bourns Inc
|
$0.1306 | Yes | Active | 40 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN1206AFX-R010ELF
Bourns Inc
|
$0.1488 | Yes | Active | 10 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN1206AFX-R020ELF
Bourns Inc
|
$0.1547 | Yes | Active | 20 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN1206AFX-R005ELF
Bourns Inc
|
$0.1689 | Yes | Active | 5 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |