Filter Your Search
1 - 1 of 1 results
|
|
CFS-0901TB
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.05 mΩ | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLAT KNOB | 0.1A@6VDC | ON-OFF | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TR | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 10 mm | 3.7 mm | 24.35 mm | EAR99 | 8536.50.90.65 |