Parametric results for: CI1008-R18-KB under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: ci1008-r18-kb
Select parts from the table below to compare.
Compare
Compare
CI1008-R18-KB
RCD Components Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 180 nH 700 mΩ 10 % YES 25 MHz 620 A 800 MHz CERAMIC 50 RF INDUCTOR 1 NO 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE MATTE TIN/TIN LEAD DUAL ENDED WRAPAROUND 2.29 mm 2.67 mm 2.29 mm CHIP, 1008 EAR99 8504.50.80.00
CI1008-R18-KBQ
RCD Components Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 180 nH 700 mΩ 10 % YES 25 MHz 620 mA 800 MHz CERAMIC 50 1008 RF INDUCTOR 1 NO e0 125 °C -40 °C Rectangular 2 SMT Bulk RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 2.29 mm 2.67 mm 2.29 mm EAR99 8504.50.80.00 Compliant
CI1008-R18-KBW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 180 nH 700 mΩ 10 % YES 25 MHz 620 mA 800 MHz CERAMIC 50 1008 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT Bulk RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 2.29 mm 2.67 mm 2.29 mm 1008 EAR99 8504.50.80.00 Compliant