Filter Your Search
1 - 10 of 118 results
|
|
CJS7003K9J
TE Connectivity
|
Check for Price | Yes | Active | 3.9 kΩ | 5 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 | ||
|
|
CJS700220RJ
TE Connectivity
|
Check for Price | Yes | Active | 220 Ω | 5 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 | ||
|
|
CJS70018RK
TE Connectivity
|
Check for Price | Yes | Active | 18 Ω | 10 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 | ||
|
|
CJS70010KK
TE Connectivity
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 | ||
|
|
CJS7003R0J
TE Connectivity
|
Check for Price | Yes | Active | 3 Ω | 5 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 | ||
|
|
CJS7009R1J
TE Connectivity
|
Check for Price | Yes | Active | 9.1 Ω | 5 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 | ||
|
|
CJS70016RJ
TE Connectivity
|
Check for Price | Yes | Active | 16 Ω | 5 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 | ||
|
|
CJS7001K1J
TE Connectivity
|
Check for Price | Yes | Active | 1.1 kΩ | 5 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 | ||
|
|
CJS70047RJ
TE Connectivity
|
Check for Price | Yes | Active | 47 Ω | 5 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 | ||
|
|
CJS7006K8K
TE Connectivity
|
Check for Price | Yes | Active | 6.8 kΩ | 10 % | 700 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 3 kV | Aluminum Housing | 2 | 51.9 mm | 400 mm | 83.5 mm | Unknown | EAR99 | 8533.29.00.00 |