Filter Your Search
1 - 10 of 4,912 results
|
|
CKR11BX103KM
Kyocera AVX Components
|
$8.4567 Buy | No | No | Active | 10 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.07 mm | , | Compliant | EAR99 | 8532.24.00.40 | ||
|
|
CKR11BX221KS
Kyocera AVX Components
|
$9.8766 Buy | No | No | Active | 220 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.07 mm | , | Compliant | EAR99 | 8532.24.00.40 | ||
|
|
CKR11BX102KP
Kyocera AVX Components
|
$12.4537 Buy | No | No | Active | 1 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.07 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.24.00.40 | ||
|
|
CKR11BX682MS
Kyocera AVX Components
|
$12.5026 Buy | No | No | Active | 6.8 nF | 50 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 2.29 mm | 4.07 mm | , | Compliant | EAR99 | 8532.24.00.40 | ||
|
|
CKR11BX101KR
Kyocera AVX Components
|
$13.8933 Buy | No | No | Active | 100 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.07 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.24.00.40 | ||
|
|
CKR12BX473KS
Kyocera AVX Components
|
$14.8091 Buy | No | No | Active | 47 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 6.35 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.24.00.40 | ||
|
|
CKR14BX104KP
Kyocera AVX Components
|
$16.0235 Buy | No | No | Active | 100 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 3.56 mm | 9.91 mm | , | Compliant | EAR99 | 8532.24.00.40 | ||
|
|
CKR11BX271KR
Kyocera AVX Components
|
$20.4768 Buy | No | No | Active | 270 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.07 mm | , | Compliant | EAR99 | 8532.24.00.40 | ||
|
|
CKR11BX391KR
Kyocera AVX Components
|
$23.3751 Buy | No | No | Active | 390 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.07 mm | , | Compliant | EAR99 | 8532.24.00.40 | ||
|
|
CKR11BX471KR
Kyocera AVX Components
|
$23.3751 Buy | No | No | Active | 470 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.07 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.24.00.40 |