Filter Your Search
1 - 10 of 145 results
|
UMK107CK470JZ-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 50 V | 5 % | 0603 | C0K | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | 250ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
CCR09CK470FM
Kyocera AVX Components
|
Check for Price | Active | 47 pF | 200 V | 1 % | 1919 | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Radial | NO | 2.54 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | ||||||||||||
|
CCR09CK470FS
Kyocera AVX Components
|
Check for Price | Active | 47 pF | 200 V | 1 % | 1919 | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Radial | NO | 2.54 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | ||||||||||||
|
CCR05CK470FM
Kyocera AVX Components
|
Check for Price | Active | 47 pF | 200 V | 1 % | 1919 | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | ||||||||||||
|
CCR09CK470GR
Kyocera AVX Components
|
Check for Price | Active | 47 pF | 200 V | 2 % | 1919 | CG | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Radial | NO | 2.54 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | ||||||||||||
|
118CK470M100TT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 47 pF | 100 V | 20 % | 0101 | 20 % | CERAMIC | CERAMIC CAPACITOR | 118 | 85 °C | 10 °C | 2 | SMT | 210 µm | 381 µm | 381 µm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | |||||||||||||||||||
|
UMK105CK470DV-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 47 pF | 50 V | 1.06 % | 0402 | C0K | 1.06 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
CC75CK470J
Kyocera AVX Components
|
Check for Price | Active | 47 pF | 200 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||||
|
CCR09CK470DPV
Kyocera AVX Components
|
Check for Price | Active | 47 pF | 200 V | 5 % | 1919 | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Radial | NO | 2.54 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | ||||||||||||
|
CCR75CK470GM
Kyocera AVX Components
|
Check for Price | Active | 47 pF | 200 V | 2 % | CG | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 |