Parametric results for: CKBBIB50CS under Rotary Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ckbbib50cs
Select parts from the table below to compare.
Compare
Compare
CKBBIB50CS
Lorlin Electronics LTD
Check for Price Yes Contact Manufacturer 150 mA 250 V 10000 Cycle(s) 0.02 mΩ 1 3 DP3T LATCHED GOLD ROTARY SWITCH SPINDLE UL 0.15A@250VAC 0.15A@250VDC 150 mA 250 V 1500VAC V 999 MΩ e4 -30 °C 85 °C PANEL MOUNT 0.394 inch M10X0.75 BRASS GOLD BREAK-BEFORE-MAKE BRASS 30 deg GLASS FILLED POLYAMIDE NO Silver (Ag) BRASS SOLDER 1.653 inch 14.097 mm 27.4828 mm 0.315 inch EAR99 8536.50.90.20