Filter Your Search
1 - 4 of 4 results
|
CKD610JB0J105S(080HA)
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 6.3 V | 50 % | 0603 | JB | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | Feed-Thru | Bulk | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | |||||||||||||
|
CKD610JB0J105S(080AA)
TDK Corporation
|
Check for Price | Yes | Active | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | FEED THROUGH CAPACITOR | SURFACE MOUNT | 6.3 V | |||||||||||||||||||||||||
|
CKD610JB0J105ST
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 F | 1 | e3 | 3 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | FEED THROUGH CAPACITOR | SURFACE MOUNT | 6.3 V | 12 mΩ | 100 MΩ | 2 A | |||||||||||||||
|
CKD610JB0J105SB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 1 F | 1 | e3 | 3 | BULK | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT, CERAMIC PACKGE-3 | compliant | EAR99 | 8504.50.80.00 | FEED THROUGH CAPACITOR | SURFACE MOUNT | 6.3 V | 12 mΩ | 100 MΩ | 2 A |