Filter Your Search
1 - 10 of 482 results
|
CL40M45
Diotec Semiconductor AG
|
$0.1026 | Yes | Active | FIELD EFFECT | YES | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | SINGLE | SILICON | CURRENT REGULATOR DIODE | 3 V | 1 | NOT SPECIFIED | 1 W | 40 mA | 90 V | NOT SPECIFIED | |||||||||||||||||||||||||||||
|
CL40M35-AQ
Diotec Semiconductor AG
|
$0.1121 | Yes | Active | FIELD EFFECT | YES | e3 | AEC-Q101 | 150 °C | -50 °C | 1 | 2 | RECTANGULAR | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | SINGLE | SILICON | CURRENT REGULATOR DIODE | 3 V | 1 | NOT SPECIFIED | 1 W | 40 mA | 90 V | NOT SPECIFIED | SMA, 2PIN | DO-214AC | R-PDSO-C2 | PLASTIC/EPOXY | SMALL OUTLINE | C BEND | DUAL | ||||||||||||||||||
|
CL40M45-AQ
Diotec Semiconductor AG
|
$0.1302 | Yes | Active | FIELD EFFECT | YES | e3 | AEC-Q101 | 150 °C | -50 °C | 1 | 2 | RECTANGULAR | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | SINGLE | SILICON | CURRENT REGULATOR DIODE | 3 V | 1 | NOT SPECIFIED | 1 W | 40 mA | 90 V | NOT SPECIFIED | SMB, 2 PIN | DO-214AA | R-PDSO-C2 | PLASTIC/EPOXY | SMALL OUTLINE | C BEND | DUAL | ||||||||||||||||||
|
CL-40
Amphenol Corporation
|
$0.6522 | Active | 5 Ω | 25 % | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 175 °C | -50 °C | 2 | DISK PACKAGE | RADIAL | WIRE | AMPHENOL CORP | unknown | EAR99 | Amphenol | RADIAL LEADED | 8533.40.80.70 | |||||||||||||||||||||||||||||||
|
CL4095ABR390JE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 390 mΩ | 5 % | 3.8 W | 600 ppm/°C | WIRE WOUND | FIXED RESISTOR | CHASSIS MOUNT | NO | 1.2174 V | 375 °C | -65 °C | Wrapped | 2 | Bulk | LUG | 2.67 mm | 32.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Panel Mount | 8533.21.00.80 | ||||||||||||||||||||||||||
|
CL4095CB8R20KE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8.2 Ω | 10 % | 3.8 W | 300 ppm/°C | WIRE WOUND | FIXED RESISTOR | CHASSIS MOUNT | NO | 5.5821 V | 375 °C | -65 °C | Wrapped | 2 | Bulk | LUG | 2.67 mm | 32.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Panel Mount | 8533.21.00.80 | ||||||||||||||||||||||||||
|
D7197ICL400F209
Maida Development Company
|
Check for Price | Contact Manufacturer | 40 Ω | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 150 °C | -55 °C | 2 | DISK PACKAGE | WIRE | MAIDA DEVELOPMENT CO | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||
|
CL4095AD47R0KE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 47 Ω | 10 % | 3.8 W | 300 ppm/°C | WIRE WOUND | FIXED RESISTOR | CHASSIS MOUNT | NO | 13.3641 V | 375 °C | -65 °C | Wrapped | 2 | Bulk | LUG | 2.67 mm | 32.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Panel Mount | 8533.21.00.80 | ||||||||||||||||||||||||||
|
7131ICL400G209
Maida Development Company
|
Check for Price | Contact Manufacturer | 40 Ω | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 150 °C | -55 °C | 2 | DISK PACKAGE | WIRE | MAIDA DEVELOPMENT CO | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||
|
H6297ICL409N809
Maida Development Company
|
Check for Price | Contact Manufacturer | 4 Ω | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 150 °C | -55 °C | 2 | DISK PACKAGE | WIRE | MAIDA DEVELOPMENT CO | compliant | EAR99 | 8533.40.80.70 |