Filter Your Search
1 - 5 of 5 results
|
|
CL201209T-R56K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 560 nH | 750 mΩ | 10 % | YES | 150 mA | 115 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||
|
|
CL201209T-R56K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 750 mΩ | 10 % | YES | 150 mA | 115 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e1 | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
CL201209TR56K
YAGEO Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 750 mΩ | 10 % | YES | 25 MHz | 150 mA | 115 MHz | FERRITE | 25 | RF INDUCTOR | 1 | YES | MULTILAYER | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
CL201209T-R56K-S
YAGEO Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 750 mΩ | 10 % | YES | 25 MHz | 150 mA | 115 MHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | CHIP, 0805 | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
CL201209T-R56K-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 560 nH | 750 mΩ | 10 % | YES | 150 mA | 115 MHz | FERRITE | 25 | 0805 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 |