Filter Your Search
1 - 10 of 79 results
|
|
CLSR-67025L-35
Matra MHS
|
Check for Price Buy | Obsolete | INTERRUPT FLAG; ARBITER; SEMAPHORE | 70 °C | YES | EAR99 | 8542.32.00.41 | 35 ns | S-PQCC-J84 | 131.072 kbit | MULTI-PORT SRAM | 16 | 1 | 2 | 84 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX16 | 3-STATE | YES | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | PARALLEL | Not Qualified | 2 V | 3.3 V | CMOS | COMMERCIAL | J BEND | QUAD | |||||||||||||||||||||||||||||
|
|
CLS-RC11A12250Y
ITW Lumex
|
Check for Price Buy | Yes | Yes | Obsolete | 25 A | 12 V | SPST | MOMENTARY | ROCKER SWITCH | 25A@12VDC | PANEL MOUNT | YELLOW LED | NO | QUICK CONNECT | 28 inch | 13.5 mm | 28 mm | EAR99 | 8536.50.90.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||||||||||
|
|
CLSR-67025L-20SHXXX
Matra MHS
|
Check for Price Buy | Obsolete | INTERRUPT FLAG; ARBITER; SEMAPHORE | 70 °C | YES | EAR99 | 8542.32.00.41 | 20 ns | S-PQCC-J84 | 131.072 kbit | MULTI-PORT SRAM | 16 | 1 | 2 | 84 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX16 | 3-STATE | YES | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | PARALLEL | Not Qualified | 2 V | 3.3 V | CMOS | COMMERCIAL | J BEND | QUAD | |||||||||||||||||||||||||||||
|
|
CLS-RC11A125190R
ITW Lumex
|
Check for Price Buy | Yes | Yes | Obsolete | SPST | MOMENTARY | ROCKER SWITCH | 10A@125VAC | 10 A | 125 V | PANEL MOUNT | RED LED | NO | QUICK CONNECT | 14.5 mm | 23 mm | EAR99 | 8536.50.90.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||||||||||
|
|
CLSR-67024V-55
Temic Semiconductors
|
Check for Price Buy | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | EAR99 | 8542.32.00.41 | 55 ns | S-PQCC-J84 | 65.536 kbit | MULTI-PORT SRAM | 16 | 2 | 84 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX16 | 3-STATE | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | PARALLEL | Not Qualified | 2 V | 3.3 V | CMOS | COMMERCIAL | J BEND | QUAD | COMMON | LDCC84,1.2SQ | 20 µA | 130 µA | 1.27 mm | |||||||||||||||||||||||||
|
|
CLS-RO11A12250Y
ITW Lumex
|
Check for Price Buy | Yes | Yes | Obsolete | 30 A | 12 V | SPST | MOMENTARY | ROCKER SWITCH | 30A@12VDC | PANEL MOUNT | YELLOW LED | NO | QUICK CONNECT | 19.5 inch | 19 mm | 30.5 mm | EAR99 | 8536.50.90.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||||||||||
|
|
CLSR-67024V-45
Temic Semiconductors
|
Check for Price Buy | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | EAR99 | 8542.32.00.41 | 45 ns | S-PQCC-J84 | 65.536 kbit | MULTI-PORT SRAM | 16 | 2 | 84 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX16 | 3-STATE | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | PARALLEL | Not Qualified | 2 V | 3.3 V | CMOS | COMMERCIAL | J BEND | QUAD | COMMON | LDCC84,1.2SQ | 20 µA | 150 µA | 1.27 mm | |||||||||||||||||||||||||
|
|
CLSR-67024V-70
Matra MHS
|
Check for Price Buy | Obsolete | INTERRUPT FLAG; ARBITER; SEMAPHORE | 70 °C | YES | EAR99 | 8542.32.00.41 | 70 ns | S-PQCC-J84 | 65.536 kbit | MULTI-PORT SRAM | 16 | 1 | 2 | 84 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX16 | 3-STATE | YES | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | PARALLEL | Not Qualified | 2 V | 3.3 V | CMOS | COMMERCIAL | J BEND | QUAD | 3.6 V | 3 V | |||||||||||||||||||||||||||
|
|
CLSR-67025L-35SHXXX
Matra MHS
|
Check for Price Buy | Obsolete | INTERRUPT FLAG; ARBITER; SEMAPHORE | 70 °C | YES | EAR99 | 8542.32.00.41 | 35 ns | S-PQCC-J84 | 131.072 kbit | MULTI-PORT SRAM | 16 | 1 | 2 | 84 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX16 | 3-STATE | YES | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | PARALLEL | Not Qualified | 2 V | 3.3 V | CMOS | COMMERCIAL | J BEND | QUAD | |||||||||||||||||||||||||||||
|
|
CLS-RC11A125191Y
ITW Lumex
|
Check for Price Buy | Yes | Yes | Obsolete | SPST | MOMENTARY | ROCKER SWITCH | 10A@125VAC | 10 A | 125 V | PANEL MOUNT | YELLOW LED | NO | QUICK CONNECT | 14.5 mm | EAR99 | 8536.50.90.40 | LEAD FREE |