Parametric results for: CMF-1/412R4FLFTR under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cmf1412r4flftr
Select parts from the table below to compare.
Compare
Compare
CMF1/412R4FLFTR
TT Electronics Resistors
Check for Price Yes Yes Active 12.4 Ω 1 % 250 mW THROUGH HOLE MOUNT FIXED RESISTOR METAL FILM CMF 70 °C NO 250 V e3 155 °C -55 °C TUBULAR PACKAGE TR MATTE TIN WIRE AXIAL LEADED, ROHS COMPLIANT Compliant
CMF-1/412R4FLFTR
TT Electronics Resistors
Check for Price Yes Yes Obsolete 12.4 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 600 µm 28 mm 2.5 mm 6.8 mm Axial, Compliant EAR99 8533.21.00.90