Filter Your Search
1 - 1 of 1 results
|
|
CMF55412R00FHEB143
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | Compliant | EAR99 | 8533.21.00.90 |