Filter Your Search
1 - 7 of 7 results
|
CMP01CP
Analog Devices Inc
|
Check for Price | No | Obsolete | COMPARATOR | Not Qualified | Tin/Lead (Sn85Pb15) | DIP | 8 | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||
|
|
CMP01CP
Precision Monolithics Inc
|
Check for Price | Obsolete | 4.3 mV | 1.2 µA | 8.5 mA | 150 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 900 nA | -18 V | TOTEM POLE | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | EAR99 | 8542.39.00.60 | EPOXY, MINI, PLASTIC, 8 PIN | |||||
|
|
CMP01CZ
Precision Monolithics Inc
|
Check for Price | Obsolete | 4.3 mV | 1.2 µA | 8.5 mA | 150 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 900 nA | -18 V | TOTEM POLE | 18 V | COMMERCIAL | R-GDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | EAR99 | 8542.39.00.60 | MINI, HERMETIC SEALED, CERDIP-8 | ||||||||
|
|
CMP01CJ
Precision Monolithics Inc
|
Check for Price | Obsolete | 4.3 mV | 1.2 µA | 8.5 mA | 150 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 900 nA | -18 V | TOTEM POLE | 18 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | EAR99 | 8542.39.00.60 | TO-99 | |||||||||
|
|
CMP-01CY
Precision Monolithics Inc
|
Check for Price | Obsolete | 4.3 mV | 8.5 mA | 180 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 900 nA | -18 V | 18 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EAR99 | 8542.39.00.60 | DIP-14 | ||||||||||
|
CMP01CZ
Analog Devices Inc
|
Check for Price | Yes | Obsolete | COMPARATOR | Not Qualified | Tin/Lead (Sn/Pb) | DIP | 8 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
CMP01CJ
Analog Devices Inc
|
Check for Price | No | Obsolete | COMPARATOR | Not Qualified | Tin/Lead (Sn/Pb) | TO-99 | 8 | EAR99 | 8542.39.00.60 |