Filter Your Search
1 - 5 of 5 results
|
|
CMP82C55AZ96
Intersil Corporation
|
Check for Price | Yes | Transferred | NO | 5 V | CMOS | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | |||||||||||||||||||
|
|
CMP82C55AZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | PDIP | 40 | EAR99 | 8542.39.00.60 | ||||||
|
|
CMP82C55AZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | CMOS | e3 | Matte Tin (Sn) - annealed | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
|
CMP82C55AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | Matte Tin (Sn) - annealed | PDIP | 40 | EAR99 | E40.6 | |||||||||||||||||||||||||||||
|
|
CMP82C55AZ
Integrated Device Technology Inc
|
Check for Price | Transferred | NO | PARALLEL IO PORT, GENERAL PURPOSE | R-PDIP-T40 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | EAR99 | 8542.39.00.60 | 2020-10-29 |