Filter Your Search
1 - 10 of 131 results
|
|
CMPT5551HCBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | NPN | YES | SINGLE | 1 | e3 | 1 | 150 °C | 260 | 30 | Matte Tin (Sn) | EAR99 | |||||||||||||||||||||||||||
|
|
CMPT5087PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | 50 V | 50 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 40 MHz | LOW NOISE | 4 pF | 350 mW | 350 mW | SILICON | 300 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | EAR99 | SOT-23, 3 PIN | 8541.21.00.95 | 2018-01-31 | ||||||
|
|
CMPT5088EPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||||||||
|
|
CMPT5179PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | 15 V | 50 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 25 | 1.45 GHz | LOW NOISE | 1 pF | 350 mW | 350 mW | AMPLIFIER | SILICON | 400 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | EAR99 | SOT-23, 3 PIN | 8541.21.00.75 | 2018-01-31 | ||||
|
|
CP588-CMPT5086-WS
Central Semiconductor Corp
|
Check for Price | Transferred | PNP | SINGLE | 1 | 150 °C | EAR99 | ||||||||||||||||||||||||||||||||||
|
|
CMPT5551HCBK
Central Semiconductor Corp
|
Check for Price | Transferred | 160 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 30 | 100 MHz | 350 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | PLASTIC PACKAGE-3 | 3 | |||||||||||||||
|
|
CMPT5551HCTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | NPN | YES | SINGLE | 1 | e3 | 1 | 150 °C | 260 | 30 | Matte Tin (Sn) | EAR99 | |||||||||||||||||||||||||||
|
|
CP588-CMPT5087-WN
Central Semiconductor Corp
|
Check for Price | Transferred | PNP | SINGLE | 1 | 150 °C | EAR99 | ||||||||||||||||||||||||||||||||||
|
|
CMPT5087ETIN/LEAD
Central Semiconductor Corp
|
Check for Price | Transferred | e0 | Tin/Lead (Sn/Pb) | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||||||||||
|
|
CMPT5086BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | 50 V | 50 mA | PNP | YES | SINGLE | 3 | 1 | 150 | 40 MHz | LOW NOISE | 4 pF | 350 mW | 350 mW | SILICON | 300 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | EAR99 | SOT-23, 3 PIN | 8541.21.00.95 |