Filter Your Search
1 - 10 of 66 results
|
|
CMPT6520TR13
Central Semiconductor Corp
|
Check for Price | No | Transferred | 350 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 15 | 40 MHz | 6 pF | AMPLIFIER | SILICON | 1 V | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | EAR99 | |||||||||||
|
|
CP188-CMPT6428-CM
Central Semiconductor Corp
|
Check for Price | Transferred | EAR99 | |||||||||||||||||||||||||||||||||||
|
|
CP188-CMPT6429-WN
Central Semiconductor Corp
|
Check for Price | Transferred | EAR99 | |||||||||||||||||||||||||||||||||||
|
|
CP307-CMPT6427-WN
Central Semiconductor Corp
|
Check for Price | Transferred | EAR99 | |||||||||||||||||||||||||||||||||||
|
|
CMPT6427BK
Central Semiconductor Corp
|
Check for Price | No | Transferred | 40 V | 500 mA | NPN | YES | DARLINGTON | 3 | 1 | 20000 | 130 MHz | 7 pF | 350 mW | SILICON | 1.5 V | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | EAR99 | |||||||||||
|
|
CMPT6429TR13
Central Semiconductor Corp
|
Check for Price | No | Transferred | 45 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 500 | 100 MHz | LOW NOISE | 3 pF | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | EAR99 | ||||||||||
|
|
CMPT6517TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Transferred | e0 | Tin/Lead (Sn/Pb) | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||||||
|
|
CMPT651LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Transferred | 60 V | 2 A | NPN | YES | SINGLE | 3 | 1 | 40 | 75 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | EAR99 | PLASTIC PACKAGE-3 | 3 | ||||||||||
|
|
CP188-CMPT6428-WS
Central Semiconductor Corp
|
Check for Price | Transferred | EAR99 | |||||||||||||||||||||||||||||||||||
|
|
CMPT6520PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | e3 | 1 | 260 | 30 | Matte Tin (Sn) | EAR99 | 2018-01-31 |