Parametric results for: CMPZDA39VPBFREE under Zener Diodes

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cmpzda39vpbfree
Select parts from the table below to compare.
Compare
Compare
CMPZDA39VPBFREE
AEM Inc
Check for Price Buy Yes Active 900 mV 2 mA 50 nA 350 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 130 Ω 350 Ω 27.3 V 35.1 mV/°C 5.13 % R-PDSO-G3 e3 1 175 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL SOT-23, 3 PIN EAR99 8541.10.00.50
CMPZDA39VPBFREE
Central Semiconductor Corp
Check for Price Buy Yes Transferred 900 mV 2 mA 50 nA 350 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 130 Ω 350 Ω 27.3 V 35.1 mV/°C 5.13 % R-PDSO-G3 e3 175 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING DUAL SOT-23, 3 PIN EAR99 8541.10.00.50