Filter Your Search
1 - 7 of 7 results
|
AZ393CMTR-E1
Diodes-BCD
|
Check for Price | Yes | Yes | Transferred | 2 mV | 2.5 mA | 1.3 µs | COMPARATOR | 5 V | BIPOLAR | 250 nA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | SOIC | 8 | EAR99 | 8542.39.00.60 | |||||||||||
|
|
AZ393CMTR-E1
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 | VC001002100110461054 | |||||||||
|
AZ393CMTR
Diodes-BCD
|
Check for Price | No | Transferred | 2 mV | 2.5 mA | 1.3 µs | COMPARATOR | 5 V | BIPOLAR | 250 nA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SOIC | 8 | EAR99 | 8542.39.00.60 | |||||||||||||
|
|
AZ393CMTR-G1
Diodes-BCD
|
Check for Price | Obsolete | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||||
|
|
CMT-RIV1675A-PSOIC8-T
Cissoid S A
|
Check for Price | Obsolete | 5.2 mV | 1.712 mA | 42 ns | 1 | COMPARATOR | 5 V | PUSH-PULL | 6 V | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.94 mm | 4.89 mm | EAR99 | 8542.39.00.60 | SOIC-8 | |||||||||||||||||
|
|
AZ393CMTR
Diodes Incorporated
|
Check for Price | No | Obsolete | 2 mV | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | 20 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 | VC001002100110461054 | ||||||||||||
|
|
AZ393CMTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 mV | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 | VC001002100110461054 |