Parametric results for: COMPS under Carbon Composition Resistors

Filter Your Search

1 - 10 of 391 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer: SPC Multicomp
Select parts from the table below to compare.
Compare
Compare
MCRC1/4G224KT
SPC Multicomp
$0.0780 Yes Obsolete 220 kΩ 10 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 150 °C Tubular 2 TR Tin (Sn) WIRE 60 µm 30 mm 2.4 mm 6.3 mm AXIAL LEADED Unknown EAR99 8533.10.00.60
MCRC1/4G204KT
SPC Multicomp
$0.0780 Yes Obsolete 200 kΩ 10 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 150 °C Tubular 2 TR Tin (Sn) WIRE 60 µm 30 mm 2.4 mm 6.3 mm AXIAL LEADED Unknown EAR99 8533.10.00.60
MCRC1/4G205KT
SPC Multicomp
$0.0780 Yes Obsolete 2 MΩ 10 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 150 °C Tubular 2 TR Tin (Sn) WIRE 60 µm 30 mm 2.4 mm 6.3 mm AXIAL LEADED Unknown EAR99 8533.10.00.60
MCRC1/4G475KT
SPC Multicomp
$0.0780 Yes Obsolete 4.7 MΩ 10 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 150 °C Tubular 2 TR Tin (Sn) WIRE 60 µm 30 mm 2.4 mm 6.3 mm AXIAL LEADED Unknown EAR99 8533.10.00.60
MCRC1/4G914KT
SPC Multicomp
$0.0780 Yes Obsolete 910 kΩ 10 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 150 °C Tubular 2 TR Tin (Sn) WIRE 60 µm 30 mm 2.4 mm 6.3 mm AXIAL LEADED Unknown EAR99 8533.10.00.60
MCRC1/4G104KT
SPC Multicomp
$0.0780 Yes Obsolete 100 kΩ 10 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 150 °C Tubular 2 TR Tin (Sn) WIRE 60 µm 30 mm 2.4 mm 6.3 mm AXIAL LEADED Unknown EAR99 8533.10.00.60
MCRC1/4G164KT
SPC Multicomp
$0.0780 Yes Obsolete 160 kΩ 10 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 150 °C Tubular 2 TR Tin (Sn) WIRE 60 µm 30 mm 2.4 mm 6.3 mm AXIAL LEADED Unknown EAR99 8533.10.00.60
MCRC1/2G154KT
SPC Multicomp
$0.0950 Yes Obsolete 150 kΩ 10 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 TR Tin (Sn) WIRE 700 µm 25 mm 3.6 mm 9.5 mm AXIAL LEADED Unknown EAR99 8533.10.00.60
MCRC1/2G474KT
SPC Multicomp
$0.0950 Yes Obsolete 470 kΩ 10 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 TR Tin (Sn) WIRE 700 µm 25 mm 3.6 mm 9.5 mm AXIAL LEADED Unknown EAR99 8533.10.00.60
MCRC1/2G124KT
SPC Multicomp
$0.0950 Yes Obsolete 120 kΩ 10 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 TR Tin (Sn) WIRE 700 µm 25 mm 3.6 mm 9.5 mm AXIAL LEADED Unknown EAR99 8533.10.00.60