Filter Your Search
1 - 1 of 1 results
|
|
CR-02DMB--412RAC
Viking Tech Corp
|
Check for Price Buy | Yes | Active | 412 Ω | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |