Parametric results for: CR-06DEB--412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: cr06deb412r
Select parts from the table below to compare.
Compare
Compare
CR-06DEB--412R
Viking Tech Corp
Check for Price Yes Active 412 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm CHIP Compliant EAR99 8533.21.00.30