Filter Your Search
1 - 1 of 1 results
|
|
CR-06FH7--412RAC
Viking Tech Corp
|
Check for Price Buy | Yes | Active | 412 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |