Filter Your Search
1 - 2 of 2 results
|
|
CR-10FH7--412RAC
Viking Tech Corp
|
Check for Price | Yes | Active | 412 Ω | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
CR-10FH7--412R
Viking Tech Corp
|
Check for Price | Yes | Active | 412 Ω | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |