Parametric results for: CR-12FPF--412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: cr12fpf412r
Select parts from the table below to compare.
Compare
Compare
CR-12FPF--412R
Viking Tech Corp
Check for Price Yes Obsolete 412 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.1 mm CHIP Compliant EAR99 8533.21.00.30