Parametric results for: CR0503G-412RJI under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cr0503g412rji
Select parts from the table below to compare.
Compare
Compare
CR0503G-412RJI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 5 % 63 mW 0503 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e4 155 °C -55 °C Rectangular 2 WAFFLE PACK Gold (Au) ONE SURFACE 500 µm 1.25 mm 630 µm SMT, 0503 Compliant EAR99 8533.21.00.30
CR0503G-412RJI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 63 mW 0503 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e4 155 °C -55 °C Rectangular 2 WAFFLE PACK Gold (Au) ONE SURFACE 500 µm 1.25 mm 630 µm CHIP Compliant EAR99 8533.21.00.30