Parametric results for: CR0603F-412RFI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cr0603f-412rfi
Select parts from the table below to compare.
Compare
Compare
CR0603F-412RFICECC40401-008
TT Electronics Resistors
Check for Price Yes Active 412 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
CR0603F-412RFI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30