Filter Your Search
1 - 10 of 42 results
|
MMC06J2004ETP
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 2 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MMC | 70 °C | MMC | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RC5025F2004ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 2 MΩ | 1 % | 660 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 10 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMSUNG ELECTRO-MECHANICS | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CRH1206-FW-2004ELF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 2 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRH1206 | 70 °C | CRH | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RC3216F2004ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 10 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
RC0603F2004ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 2 MΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 10 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMSUNG ELECTRO-MECHANICS | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
RCS6432D2004ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2 MΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, 10 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
CR1210AFW-2004EAS
Bourns Inc
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 2.55 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR2010AFW-2004EAS
Bourns Inc
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RC1005F2004ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 2 MΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMC12F2004ETP
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 2 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MMC | 70 °C | MMC | YES | 400 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |