Filter Your Search
1 - 10 of 25,505 results
|
L-07CR10JV6T
Johanson Technology Inc
|
$0.0319 | Yes | Active | GENERAL PURPOSE INDUCTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | |||||||||||||||||||||||||||||||||||
|
L-14CR10JV4T
Johanson Technology Inc
|
$0.0438 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 2 Ω | 5 % | YES | 100 MHz | 300 mA | 750 MHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 990 µm | 1.75 mm | 990 µm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | CHIP | |||||||||
|
L0603CR10JRMST
KEMET Corporation
|
$0.0864 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1 Ω | 5 % | YES | 100 MHz | 300 mA | 600 MHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | 0603 | |||||||||
|
ELJ-NCR10KF
Panasonic Electronic Components
|
$0.1107 | Yes | Yes | Obsolete | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | 1008 | |||||||||||||||||||||||||||||||||||||
|
SMCC-R10M-02
FASTRON GmBH
|
$0.2514 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 80 mΩ | 20 % | NO | 1 MHz | 1.6 A | 380 MHz | PHENOLIC | 45 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | |||||||||||
|
36502CR10JTDG
TE Connectivity
|
$0.2686 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 560 mΩ | 5 % | YES | 25 MHz | 650 mA | 1 GHz | 60 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.92 mm | 2.79 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | 1111 | |||||||||||
|
SRP3020C-R10Y
Bourns Inc
|
$0.3234 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 7 mΩ | 30 % | YES | 100 kHz | 10 A | 208 MHz | METAL ALLOY POWDER | 10 | 1413 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.5 mm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | CHIP | |||||||||
|
AIAC-1008C-R10K-T
Abracon Corporation
|
$0.3884 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 55.5 mΩ | 10 % | YES | 300 MHz | 320 mA | 1 GHz | Air | 70 | 1206 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 1.9 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
RCR1010NP-820M
Sumida Corporation
|
$0.4625 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 160 mΩ | 20 % | NO | 100 kHz | 1.8 A | FERRITE | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 6.4 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
RCR1010NP-560M
Sumida Corporation
|
$0.4625 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 111.3 mΩ | 20 % | NO | 100 kHz | 2.1 A | FERRITE | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 6.4 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |