Parametric results for: CR1206F-412RGI under Fixed Resistors

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
-
Manufacturer Part Number: cr1206f412rgi
Select parts from the table below to compare.
Compare
Compare
CR1206F-412RGICECC40401-003
TT Electronics Resistors
Check for Price Yes Active 412 Ω 2 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-003 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RGICECC40401-004
TT Electronics Welwyn Components
Check for Price Active 412 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-004 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
CR1206F-412RGICECC40401-004
TT Electronics Resistors
Check for Price Yes Active 412 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-004 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RGI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
CR1206F-412RGI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RGIIECQ-CECC40401-003
TT Electronics Resistors
Check for Price Yes Active 412 Ω 2 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-003 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RGIIECQ-CECC40401-008
TT Electronics Resistors
Check for Price Yes Active 412 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RGICECC40401-008
TT Electronics Welwyn Components
Check for Price Active 412 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
CR1206F-412RGICECC40401-008
TT Electronics Resistors
Check for Price Yes Active 412 Ω 2 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RGICECC40401-003
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 2 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-003 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30