Filter Your Search
1 - 10 of 11 results
|
CRCW040211K8FKED
Vishay Intertechnologies
|
$0.0051 | Yes | Yes | Active | 11.8 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CRCW040211K8FKED
Vishay Dale
|
$0.0187 | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||||
|
CRCW040211K8FKTD
Vishay Dale
|
Check for Price | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||||
|
CRCW040211K8FKEDHP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 11.8 kΩ | 1 % | 200 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
CRCW040211K8FKTD
Vishay Intertechnologies
|
Check for Price | No | No | Active | 11.8 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | 70 °C | YES | 50 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CRCW040211K8FKEE
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
CRCW040211K8FKEDHP
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||
|
CRCW040211K8FKTEBC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.8 kΩ | 1 % | 63 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
CRCW040211K8FKEDC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.8 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC COLTAGE(V): 50 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
CRCW040211K8FKTD
Vishay Draloric
|
Check for Price | No | Transferred | 11.8 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 50 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | CHIP, LEAD/HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | Vishay |