Filter Your Search
1 - 3 of 3 results
|
|
CRE06ROTP0SR
C&K Switches
|
$2.5600 | Yes | Transferred | 150 mA | 42 V | 10000 Cycle(s) | 0.3 mΩ | 6 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | PROTRUSION TYPE | 0.15A@42VDC | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | LIQUID CRYSTAL POLYMER | LIQUID CRYSTAL POLYMER | TR, 13 INCH | IP65 | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 10 mm | 4.3 mm | 10 mm | EAR99 | 8536.50.90.20 | ||
|
|
CRE06ROTP0SR
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 42 V | 10000 Cycle(s) | 0.3 mΩ | 6 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | PROTRUSION TYPE | 0.15A@42VDC | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | LIQUID CRYSTAL POLYMER | LIQUID CRYSTAL POLYMER | TR, 13 INCH | IP65 | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 10 mm | 4.3 mm | 10 mm | EAR99 | 8536.50.90.20 | ||
|
|
CRE06-R-OT-P0-S-R
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 42 V | 10000 Cycle(s) | 0.3 mΩ | 6 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | PROTRUSION TYPE | 0.15A@42VDC | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | LIQUID CRYSTAL POLYMER | LIQUID CRYSTAL POLYMER | TR, 13 INCH | IP65 | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 10 mm | 4.3 mm | 10 mm | EAR99 | 8536.50.90.20 |