Parametric results for: CRE06-R-RD-M0-S-R under Rotary Switches

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: cre06-r-rd-m0-s-r
Select parts from the table below to compare.
Compare
Compare
CRE06RRDM0SR
C&K Switches
$2.5600 Yes Transferred 150 mA 42 V 10000 Cycle(s) 0.3 mΩ 6 BINARY CODED DECIMAL LATCHED GOLD ROTARY CODED SWITCH FLUSH TYPE 0.15A@42VDC 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER TR, 13 INCH IP65 NO Gold (Au) PHOSPHOR BRONZE SOLDER 10 mm 4.3 mm 10 mm EAR99 8536.50.90.20
CRE06RRDM0SR
Littelfuse Inc
Check for Price Yes Active 150 mA 42 V 10000 Cycle(s) 0.3 mΩ 6 BINARY CODED DECIMAL LATCHED GOLD ROTARY CODED SWITCH FLUSH TYPE 0.15A@42VDC 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER TR, 13 INCH IP65 NO Gold (Au) PHOSPHOR BRONZE SOLDER 10 mm 4.3 mm 10 mm EAR99 8536.50.90.20
CRE06-R-RD-M0-S-R
Littelfuse Inc
Check for Price Yes Active 150 mA 42 V 10000 Cycle(s) 0.3 mΩ 6 BINARY CODED DECIMAL LATCHED GOLD ROTARY CODED SWITCH FLUSH TYPE 0.15A@42VDC 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER TR, 13 INCH IP65 NO Gold (Au) PHOSPHOR BRONZE SOLDER 10 mm 4.3 mm 10 mm EAR99 8536.50.90.20