Parametric results for: CREF0 under Array/Network Resistors

Filter Your Search

1 - 10 of 12 results

All Filters
|
-
-
-
Manufacturer Part Number: cref0
Select parts from the table below to compare.
Compare
Compare
CREF08TR331JM
Akahane Electronics Ind Corp
Check for Price Yes Active 330 Ω 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 330 Ω ISOLATED 4 70 °C 330 Ω YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Compliant EAR99
CREF08TR222JM
Akahane Electronics Ind Corp
Check for Price Yes Active 2.2 kΩ 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 2.2 kΩ ISOLATED 4 70 °C 2.2 kΩ YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Unknown EAR99
CREF08TR122JM
Akahane Electronics Ind Corp
Check for Price Yes Active 1.2 kΩ 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1.2 kΩ ISOLATED 4 70 °C 1.2 kΩ YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Unknown EAR99
CREF08TR471JM
Akahane Electronics Ind Corp
Check for Price Yes Active 470 Ω 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 470 Ω ISOLATED 4 70 °C 470 Ω YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Unknown EAR99
CREF08TR391JM
Akahane Electronics Ind Corp
Check for Price Yes Active 390 Ω 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 390 Ω ISOLATED 4 70 °C 390 Ω YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Compliant EAR99
CREF08TR561JM
Akahane Electronics Ind Corp
Check for Price Yes Active 560 Ω 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 560 Ω ISOLATED 4 70 °C 560 Ω YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Unknown EAR99
CREF08TR102JM
Akahane Electronics Ind Corp
Check for Price Yes Active 1 kΩ 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1 kΩ ISOLATED 4 70 °C 1 kΩ YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Compliant EAR99
CREF08TR103JM
Akahane Electronics Ind Corp
Check for Price Yes Active 10 kΩ 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Compliant EAR99
CREF08TR332JM
Akahane Electronics Ind Corp
Check for Price Yes Active 3.3 kΩ 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 3.3 kΩ ISOLATED 4 70 °C 3.3 kΩ YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Compliant EAR99
CREF08TR473JM
Akahane Electronics Ind Corp
Check for Price Yes Active 47 kΩ 5 % 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 47 kΩ ISOLATED 4 70 °C 47 kΩ YES 200 V AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 3.1 mm 5.08 mm CHIP Unknown EAR99