Parametric results for: CRMA1210AF412RFKTT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: crma1210af412rfktt
Select parts from the table below to compare.
Compare
Compare
CRMA1210AF412RFKTT
Vishay Intertechnologies
Check for Price Buy No Active Unconfirmed 412 Ω 1 % 350 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.25 kV e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 640 µm 3.18 mm 2.54 mm CHIP Unknown EAR99 8533.21.00.30