Filter Your Search
1 - 1 of 1 results
|
|
CRTC05CWCV3603A
Viking Tech Corp
|
Check for Price | Yes | Active | 360 kΩ | 0.25 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 85 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |