Filter Your Search
1 - 10 of 1,370 results
|
|
CRW20FC4--6R65
Viking Tech Corp
|
Check for Price | Yes | Active | 6.65 Ω | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CRW20FA4--1R43
Viking Tech Corp
|
Check for Price | Yes | Active | 1.43 Ω | 1 % | 1.5 W | 1020 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CRW20FC4--23K2
Viking Tech Corp
|
Check for Price | Yes | Active | 23.2 kΩ | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CRW20FC4--2K37
Viking Tech Corp
|
Check for Price | Yes | Active | 2.37 kΩ | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CRW20FA4--4K42
Viking Tech Corp
|
Check for Price | Yes | Active | 4.42 kΩ | 1 % | 1.5 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CRW20FC4--196R
Viking Tech Corp
|
Check for Price | Yes | Active | 196 Ω | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CRW20FA4--1R02
Viking Tech Corp
|
Check for Price | Yes | Active | 1.02 Ω | 1 % | 1.5 W | 1020 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CRW20FA4--27K4
Viking Tech Corp
|
Check for Price | Yes | Active | 27.4 kΩ | 1 % | 1.5 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CRW20FC4---43K
Viking Tech Corp
|
Check for Price | Yes | Active | 43 kΩ | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CRW20FC4---4R3
Viking Tech Corp
|
Check for Price | Yes | Active | 4.3 Ω | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |