Filter Your Search
1 - 10 of 22,384 results
|
|
CSSC7S-A5BP-1.5000TSC0500
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 30 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 100 µs | NO | 100 µs | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | SMD, 4 PIN | Clock | |||||
|
|
PX-5001-ECC-SSCB-1M0000000
Vectron International (now Microchip)
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRISTATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | ROHS COMPLIANT, J-LEADED PACKAGE-6 | Clock | ||||
|
|
PX-5000-HAC-SSCB-1M00000000
Vectron International (now Microchip)
|
Check for Price | Yes | Transferred | 1 MHz | 100 % | 15 pF | 2.5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | J-LEADED, 4 PIN | Clock | ||||
|
|
CSSC5L-A7BP-1.5000TSD1000
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 100 µs | NO | 100 µs | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.0mm | SMD, 4 PIN | Clock | |||||
|
|
CSSC5L-A7BP-200.0000PDD1500
Cardinal Components
|
Check for Price | Yes | Obsolete | 200 MHz | 50 % | 15 pF | 3.3 V | HCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2.4 ns | NO | 2.4 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.0mm | SMD, 4 PIN | Clock | |||||
|
|
CSSC5LZ-BP-200.0000PDC1250
Cardinal Components
|
Check for Price | Yes | Obsolete | 200 MHz | 50 % | 15 pF | 3.3 V | HCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TR | 2.4 ns | NO | 2.4 ns | 3.6 V | 3 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.0mm | SMD, 4 PIN | Clock | ||||||
|
|
CSSC7L-BP-1.5000PDD1250
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 30 pF | 3.3 V | HCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | Clock | Compliant | ||||||
|
|
CSSC5LZ-BP-001.5000PDD1500
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 30 pF | 3.3 V | HCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.0mm | SMD, 4 PIN | Clock | ||||||
|
|
CSSC5ST-A5BR-1.5000PDC1500
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 25 % | 30 pF | 2.5 V | HCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TUBE | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.0mm | Clock | Compliant | |||||
|
|
CSSC5SZ-A7BR-1.5000TSD1250
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 25 % | 30 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.0mm | Clock | Compliant |