Filter Your Search
1 - 10 of 1,323 results
|
|
CS0402KRX7R7BB682
YAGEO Corporation
|
$0.0189 | Yes | Active | 6.8 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | , 0402 | Compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||
|
CS0402KRX7R7BB104
YAGEO Corporation
|
$0.0243 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||
|
CS0402KRX7R8BB104
YAGEO Corporation
|
$0.0261 | Yes | Yes | Active | 100 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||
|
|
CS0402KRX7R7BB223
YAGEO Corporation
|
$0.0272 | Yes | Active | 22 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | , 0402 | Compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||
|
|
CS0402KRX7R9BB102
YAGEO Corporation
|
$0.0303 | Yes | Active | 1 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||
|
|
CS0402-3N3J-S
Pulse Electronics Corporation
|
$0.0620 | Transferred | 1 | 125 °C | -40 °C | 2 | SMT | TR | YES | WRAPAROUND | CHIP, 0402 | EAR99 | 8504.50.80.00 | 0503 | Chip | NON-MAGNETIC | 66 mΩ | 3.3 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 660 µm | 1.19 mm | 700 µm | 19 | 840 mA | 7 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | 5 % | |||||||||||||||||||||||
|
|
CS0402KPX7R8BB473
YAGEO Corporation
|
Check for Price | Yes | Active | 47 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 500 µm | 1 mm | 500 µm | , 0402 | Compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||
|
|
CS0402-51NJ-S
YAGEO Corporation
|
Check for Price | Active | 1 | 125 °C | -40 °C | 2 | SMT | TR | YES | WRAPAROUND | CHIP, 0402 | EAR99 | 8504.50.80.00 | 0503 | Chip | NON-MAGNETIC | 820 mΩ | 51 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 660 µm | 1.19 mm | 700 µm | 25 | 100 mA | 1.75 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | 5 % | |||||||||||||||||||||||
|
|
CS0402JPNPO0BBR47
YAGEO Corporation
|
Check for Price | Yes | Active | 0.47 pF | 100 V | 5 % | 0402 | NP0 | NON-POLARIZED | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | , 0402 | Compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||
|
|
CS0402-11NK-S
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Transferred | 1 | 125 °C | -40 °C | 2 | SMT | TR, Paper, 7 Inch | YES | WRAPAROUND | CHIP | EAR99 | 8504.50.80.00 | 0402 | Wirewound | CERAMIC | 120 mΩ | 11 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 660 µm | 1.19 mm | 700 µm | 24 | 640 mA | 3.68 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | 10 % | 250 MHz |