Parametric results for: CS20008 under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 10 of 16 results

All Filters
|
-
-
Manufacturer Part Number: cs2000
Select parts from the table below to compare.
Compare
Compare
CS2000CP-EZZ
Cirrus Logic
Check for Price Yes Yes Obsolete 3.3 V YES PHASE LOCKED LOOP HYBRID 1 18 mA 3.5 V 3.1 V INDUSTRIAL S-PDSO-G10 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP-10 8542.39.00.60
package
CS2000-CP-CZZ
Cirrus Logic
Check for Price Yes Yes Active 3.3 V YES PHASE LOCKED LOOP 1 3.5 V 3.1 V COMMERCIAL S-PDSO-G10 Not Qualified e3 70 °C -10 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TSSOP, TSSOP 10 Compliant
package
CS2000CP-DZZR
Cirrus Logic
Check for Price Yes Obsolete 3.3 V YES PHASE LOCKED LOOP HYBRID 1 18 mA 3.5 V 3.1 V INDUSTRIAL S-PDSO-G10 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP-10 8542.39.00.60 TSSOP 10
package
CS2000CP-DZZ
Cirrus Logic
Check for Price Yes Obsolete 3.3 V YES PHASE LOCKED LOOP HYBRID 1 18 mA 3.5 V 3.1 V INDUSTRIAL S-PDSO-G10 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP-10 8542.39.00.60 TSSOP 10
package
CS2000-CP-DZZ
Cirrus Logic
Check for Price Active 3.3 V YES PHASE LOCKED LOOP 1 3.5 V 3.1 V INDUSTRIAL S-PDSO-G10 Not Qualified 105 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TSSOP, TSSOP 10 Compliant
package
CS2000-CP-CZZR
Cirrus Logic
Check for Price Active 3.3 V YES PHASE LOCKED LOOP 1 3.5 V 3.1 V COMMERCIAL S-PDSO-G10 Not Qualified 70 °C -10 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm 3 MM, LEAD FREE, MO-187, MSOP-10 TSSOP 10 Compliant
package
CS2000P-CZZR
Cirrus Logic
Check for Price Yes Obsolete 3.3 V YES PHASE LOCKED LOOP HYBRID 1 18 mA 3.5 V 3.1 V COMMERCIAL S-PDSO-G10 Not Qualified 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP-10 8542.39.00.60 TSSOP 10
CS2000CP-EZZR
Cirrus Logic
Check for Price Yes Yes Obsolete 3.3 V YES PHASE LOCKED LOOP HYBRID 1 18 mA 3.5 V 3.1 V INDUSTRIAL S-PDSO-G10 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP-10 8542.39.00.60
CS2000P-EZZ
Cirrus Logic
Check for Price Yes Obsolete 3.3 V YES PHASE LOCKED LOOP HYBRID 1 18 mA 3.5 V 3.1 V AUTOMOTIVE S-PDSO-G10 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP-10 8542.39.00.60
package
CS2000-CP-DZZR
Cirrus Logic
Check for Price Active 3.3 V YES PHASE LOCKED LOOP 1 3.5 V 3.1 V INDUSTRIAL S-PDSO-G10 Not Qualified 105 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm 3 MM, LEAD FREE, MO-187, MSOP-10 TSSOP 10 Compliant